reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-RE25 VER 10 :: Verbatim Blu-ray disc rewritable 25 GB, set of ten

Item-No.: BD-RE25 VER 10
€10,90
Category of goods: 0


BD-RE25 VER 10

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Rewritable

Verbatim Blu-ray disc rewritable 25 GB

This rewritable disc with 25 GB of storage capacity meets the specifications of the Blu-ray Disc Association.

• Laser wavelength: 405 nm
• Hard-coat protective layer

Thanks to the proven SERL technology, these discs can be rewritten up to 1000 times without any loss of quality.
Excellent playback.

• Capacity: 25 GB
• Speed: 2x
• Packaging: Spindle pack of ten

These discs are compatible with version 2.1 of the BD-RE specification.



Manufacturer : VERBATIM
Factory number : 43694
Package weight : 0.253 kg
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Rewritable
Datasheet/manual