reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-RE25 INT 5 :: Intenso Blu-ray BD-RE 25 GB, set of five, jewel case

Item-No.: BD-RE25 INT 5
€7,15
Category of goods: 0

BD-RE25 INT 5

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable

Intenso Blu-ray BD-RE 25 GB, set of five, jewel case

• Blank, rewritable
• Capacity: 25 GB
• Suitable for: Video, music and data
• Speed: 2x
• Jewel case
Compatible with version 1.1 of the BD-R specification

BD-Rs are used in BD drives and recording devices. The hard coating ensures a longer service life.



Manufacturer : INTENSO
Factory number : 5201215
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Rewritable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Rewritable
Datasheet/manual