reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-R50 VER 5 :: Verbatim Blu-ray BD-R 50 GB, set of five, jewel case

Item-No.: BD-R50 VER 5
Memory:

€18,00
Category of goods: 0

BD-R50 VER 5

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once

Verbatim Blu-ray BD-R 50 GB

This disc with 50 GB of storage capacity on one side meets the specifications of the Blu-ray Disc Association.

• Laser wavelength: 405 nm
• Hard-coat protective layer
• Extremely long service life
• Excellent playback
• BD-R are suitable for BD burners and recording devices.

- Capacity: 50 GB
- Speed: 6x
- Packaging: Jewel case pack of five



Manufacturer : VERBATIM
Factory number : 43748
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
  • Implementation
    • Memory
    • 50 GB
  • Packaging
    • Content
    • 5 Pieces
    • Packaging
    • Jewel case
  • Specials
    • Specification
    • Writeable once
Datasheet/manual