reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-R25 XLA 25P :: XLayer Blu-ray BD-R 25 GB, cake box of 25

Item-No.: BD-R25 XLA 25P
€14,90
Category of goods: 0


BD-R25 XLA 25P

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
    • Design
    • Printable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

XLayer Blu-ray BD-R 25 GB, cake box of 25

Optical storage media from the latest generation. Ideal for long-term archiving of videos and data such as: HD video, multimedia content, photos, text and graphics documents, data backups etc. Compatible with most of the Blu-ray disc burners and players.

• Capacity: 25 GB
• Suitable for: Video, music and data
• Speed: 4x
• Cake box
• White InkJet full-size surface
• Printable area 22-118 mm
• Fully printable



Manufacturer : XLAYER
Factory number : 105791
Package weight : 0.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blu-Ray blank
    • Technology
    • Writeable once
    • Design
    • Printable
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 25 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual