reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD-R25 VER 10 :: Verbatim Blu-ray disc 25 GB spindle of ten


BD-R25 VER 10

  • Product Description
  • Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once

Verbatim Blu-ray disc recordable 25 GB

This recordable disc with 25 GB of storage capacity meets the specifications of the Blu-ray Disc Association.

• Laser wavelength: 405 nm
• Hard-coat protective layer
• Extremely long service life
• Excellent playback
• BD-R are suitable for BD burners and recording devices.

Non-printable discs can be marked with a CD/DVD marker pen.

• Capacity: 25 GB
• Speed: 6x
• Packaging: Spindle pack of ten



Manufacturer : VERBATIM
Factory number : 43742
Package weight : 0.233 kg
Technical information
  • General
    • Type
    • Blu-ray
    • Technology
    • -R
  • Implementation
    • Memory
    • 25 GB
  • Packaging
    • Content
    • 10 Pieces
    • Packaging
    • Cake box
  • Specials
    • Specification
    • Writeable once
Datasheet/manual