reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KFZ-SORT 10A :: Standard automotive fuses, 6-pack, 10 A

Item-No.: KFZ-SORT 10A
€0,60
Category of goods: 1 = discountable

KFZ-SORT 10A

  • Product Description
  • Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Red
  • Electrical values
    • Current
    • 10
  • Measures
    • Width
    • 19.0 mm

• Automotive fuses
• Standard
• 6-pack (blister)
• 10 A



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vehicle fuse
    • Colour
    • Red
  • Electrical values
    • Current
    • 10
  • Measures
    • Width
    • 19.0 mm
Datasheet/manual