reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLSELECTOR 927 :: Wiha XLselector, security bits

Item-No.: XLSELECTOR 927
€55,95
Category of goods: 1


XLSELECTOR 927

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Measures
    • Width
    • 134 mm
    • Height
    • 17 mm
    • Depth
    • 79 mm

Wiha XLselector security bits for safety screws

For protection against peak torques.
ClickFix quick release holder, magnetic,

Content (1 of each)
TriWing: 0/1/2/3/4
Spanner: 4/6//8/10
Hexagon TR: T2H/T2,5H/T3H/T4H/T5H/T6H
Torq set: 6/8/10
Torx: 8H/T9H/T10H/T15H/T20H/T25H/T27H/ T30H/T40H
Square: 1/2/3



Manufacturer : WIHA
Factory number : 29416
Package weight : 0.263 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Security bits
  • Measures
    • Width
    • 134 mm
    • Height
    • 17 mm
    • Depth
    • 79 mm
Datasheet/manual