reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7947-9DR7 :: Flip selector torsion Dura, mixed, 13-piece

Item-No.: WIHA 7947-9DR7
€46,70
Category of goods: 1 = discountable

WIHA 7947-9DR7

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Technology
    • DuraBits
    • Design
    • PH/T
    • Assembly
    • With torsion zone
  • Packaging
    • Packaging
    • 13-piece

  • Housing: Box made from impact-resistant, fibreglass-reinforced polyamide - permanently robust. Bit clamping element tiltable by 180°. Extra folding element for the magnetic bit holder.

  • Bits: 25 mm DuraBits® with torsion zone. Extremely wear-resistant, carbide-coated Dura-tip hooks itself into the screw head and prevents the bit from slipping out.

  • Geometry: Patented torsion zone to prevent premature breaking of the bit when under stress.

  • Bit holder: CentroFix quick-change holder, magnetic, Style E 6.3.

  • Application: Compact Bitbox with 12 high-quality bits. Slide the Wiha logo down and the bits are ready for removal. Bits for fatigue-free, safe working.

  • Extras: Design tried and tested a million times over. Always at hand - fits easily in your pocket or a belt clip.


Philips: 7012 DR 1 x PH1, 2 x PH2, 1 x PH3
T: 1 x T10, 1 x T15, 2 x T20, 2 x T25, 1 x T 30, 1 x T40

7148CM 1 CentroFix quick-change holder, magnetic



Manufacturer : WIHA
Factory number : 39046
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Technology
    • DuraBits
    • Design
    • PH/T
    • Assembly
    • With torsion zone
  • Packaging
    • Packaging
    • 13-piece
Datasheet/manual