reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 36069 :: SoftFinish® electric slimVario starter set

Item-No.: WIHA 36069
€48,60
Category of goods: 1


2831 T7-04 SET 7-tlg

  • Product Description
  • Technical information
  • General
    • Type
    • Alternating system rate
    • Design
    • Slotted/PH
    • Assembly
    • SoftFinish® electric slimVario
  • Packaging
    • Packaging
    • 7-piece

SoftFinish® electric slimVario starter set 2831 T7-04, 7-piece, slotted/Phillips.
Important slimBits in a pouch

• Bits: High-quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.
• Protective insulation sprayed directly onto the bit, which is fully integrated into the blade in the front area.
• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Bit holder: ClickFix quick-change holder locks bits securely. Only for 6-mm slimBits.
• Handle: Wiha SoftFinish® electric multi-component handle with anti-roll protection.
• Application: For all work on or around live electrical components up to 1000 VAC.
• Extras: Effortless access to deep-lying screw terminals. Clearly arranged in a high-quality and durable pouch.

• Contents: Slotted 1x2.5 / 1x3.0 / 1x4.0 / 1x5.5 / Phillips 1xPH 1 / 1xPH2 SoftFinish® electric slimVario bit holder



Manufacturer : WIHA
Factory number : 2831T704
Package weight : 0.339 kg
Technical information
  • General
    • Type
    • Alternating system rate
    • Design
    • Slotted/PH
    • Assembly
    • SoftFinish® electric slimVario
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual