reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 34735 :: SoftFinish® electric slimBit set



2831 T7-03 SET 7-tlg

  • Product Description
  • Technical information
  • General
    • Type
    • Alternating system rate
    • Design
    • Slotted/PZ
    • Assembly
    • SoftFinish® electric slimBit
  • Packaging
    • Packaging
    • 7-piece

SoftFinish® electric slimBit set 2831 T7-03, slotted/Xeno [slotted/Pozidriv], 7-piece

• Bits: High-quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.
• Protective insulation sprayed directly onto the bit, which is fully integrated into the blade in the front area.
• Individually tested protective isolation 1000 V AC, VDE and GS-tested.
• Holder: Wiha SoftFinish® electric multi-component handle with anti-roll protection.

Compact screwdriver together with the slimBits.
• Application: For all work on or around live electrical components up to 1000 VAC.
• Extras: The integrated protective insulation enables deep screw and spring elements to be reached and operated.
• Slim shape of the bit allows you to easily reach the screws underneath the finger and back of hand protection.

• Contents: Slotted 1x3.0 / 1x4.0 / 1x5.5 / 1x6.5 / Pozidriv 1xSL/PZ1/PZ2 1xSL SoftFinish® electric slimVario bit holder



Manufacturer : WIHA
Factory number : 2831T703
Package weight : 0.166 kg
Technical information
  • General
    • Type
    • Alternating system rate
    • Design
    • Slotted/PZ
    • Assembly
    • SoftFinish® electric slimBit
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual