reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 32901 :: Hinged magazine, 8-piece Slotted, PH, PZ, Torx

Item-No.: WIHA 32901
€21,40
Category of goods: 1


WIHA 32901

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH/PZ/TX
    • Assembly
    • SoftFinish
  • Packaging
    • Packaging
    • 8-piece

Magazine bit holder, magnetic, 1/4".

Blade: High-quality chrome-vanadium steel, fully hardened.

Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection.

Bit holder: Made from stainless steel with strong permanent magnet.

Output: DIN 3126, ISO 1173, style D 6.3.

Bits: 25 mm standard bits.

Application: The alternative to the screwdriver set. Eight drive shapes in one screwdriver.

Components:
Order no.
01626 Slotted 6.5 Slot 1.2 01657 PH1
01658 PH2
01659 PH3
01689 PZ2
01717 T15
01718 T20
01719 T25



Manufacturer : WIHA
Factory number : 38090101
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Slotted/PH/PZ/TX
    • Assembly
    • SoftFinish
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual