reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 2831-T7 01 :: SoftFinish® electric slimVario replaceable bit set

Item-No.: WIHA 2831-T7 01
€44,90
Category of goods: 1

WIHA 2831-T7 01

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Replaceable bits
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 7-piece

SoftFinish® electric slimVario replaceable bit.

Protective isolation 1000 V AC, VDE and GS-tested.
Bit: High quality, chrome-vanadium-molybdenum steel, fully hardened, burnished finish.

Protective insulation sprayed directly onto the bit, which is fully integrated into the front area of the blade.

Standards: Manufactured in accordance with IEC 60900:2004.
Application: For all work on or around live electrical components up to 1000 VAC.

Extras: The integrated protective insulation enables deep screw and spring elements to be reached and operated.

Slim shape of the bit allows you to easily reach the screws underneath the finger and back of hand protection.

Important: 6-mm VDE replaceable bits should only be used with the 2831-00 hand-held screwdriver.

Contents:

Hand-held 2831-00

Slotted series 2831-10
1x3.0
1x4.0
1x5.5
1x6.5

Philips series 2831-11
1xPH1
1xPH2

Protective insulation integrated in the blade
• Up to 33% slimmer blades
• Full accessibility
• 38 mm constant thin diameter
• Compact VDE bit sets
• SoftFinish® electric hand-held
+ 6 different VDE replaceable bits (75 mm long)
• 35% lighter than comparable configurations
Maximum service life
• Locking of durable metal parts
• Precise work
• Additional guide help with freewheel sleeve
• Maximum safety
• VDE individual routine test in a water bath at 10,000 V• In accordance with IEC 60900:2004
• Awarded with GS approval mark



Manufacturer : WIHA
Factory number : 2831 T701
Package weight : 0.165 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Technology
    • Replaceable bits
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual