reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA IMP 30 :: Wera Impaktor bit check/30

Item-No.: WERA IMP 30
€64,95
Category of goods: 1 = discountable

WERA IMP 30

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • 30-piece
    • Assembly
    • For impact wrenches

1 Impaktor holder with snap ring and ring magnet, 23 Impaktor bits and 6 standard torsion bits.

Impaktor technology ensures the best possible utilisation of the material properties and optimally adapted geometry for above-average service life even under extreme conditions; particularly suitable for use with commercial impact screwdrivers;

Holder with ring magnet for easy holding of longer and heavier screws, also ideal for overhead work.
The rough diamond coating of the bits has increased frictional resistance which reduces the risk of screws slipping out.

840/1 IMP DC 1 x 4.0x25; 1 x 5.0x25; 1 x 6.0x25
840/1 Z Hex-Plus 1 x 3.0x25
851/1 IMP DC 3 x PH 2x25; 2 x PH 3x25
851/1 TZ PH 1 x PH 1x25
855/1 IMP DC 3 x PZ 2x25; 2 x PZ 3x25
855/1 TH PZ 2 x PZ 1x25
867/1 IMP DC 3 x TX 20x25; 3 x TX 25x25; 2 x TX 30x25; 2 x TX 40x25
867/1 TZ TORX® 1 x TX 10x25; 1 x TX 15x25
897/4 Impaktor R 1 x 1/4"x75



Manufacturer : WERA
Factory number : 5057690001
Package weight : 0.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • 30-piece
    • Assembly
    • For impact wrenches
Datasheet/manual