reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 8500-32 :: Wera All-round Bit Safe, 32-piece

Item-No.: WERA 8500-32
€59,70
Category of goods: 1


WERA 8500-32

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • 6-edge bits
  • Packaging
    • Packaging
    • 32-piece

All-round Bit Safe 32-piece
Equipped with:
Slot bits : 4.5/5.5/6.5 mm
Phillips bits : each 3 PH 1/2/3/ PZ 1/2/3
TORX TR bits : TX 10/15/20/25/30/40
Hexagonal bits : 4/5/6 mm
Universal holder and quick-change chuck



Manufacturer : WERA
Factory number : 05057110001
Package weight : 0.473 kg
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Assembly
    • 6-edge bits
  • Packaging
    • Packaging
    • 32-piece
Datasheet/manual