reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5003484001 :: Kraftform Kompakt VDE 60 iS/65 iS/67 iS/16

Item-No.: WERA 5003484001
€59,95
Category of goods: 1

WERA 5003484001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • VDE interchangeable blades
    • Assembly
    • VDE
  • Packaging
    • Packaging
    • 16-piece

1 Kraftform 817 VDE hand holder, suitable for Wera VDE interchangeable blades only

  • VDE interchangeable blades (each 154 mm long) with smaller blade diameter and integrated protective insulation, allowing users to reach and operate low-lying screw and spring elements


  • Voltage tester

  • 16 pieces



817 VDE 1 x 9x102
KK 62 iS 1 x PH 1x154 1 x PH 2x154
KK 65 iS PZ 1 x PZ 1x154 1 x PZ 2x154
KK 65 iS PZ/S 1 x # 1x154 1 x # 2x154
KK 67 i TORX® 1 x TX 10x154
KK 67 iS TORX® 1 x TX 15x154 1 x TX 20x154 1 x TX 25x154
KK 60 i 1 x 0.4x2.5x154
KK 60 iS 1 x 0.6x3.5x154 1 x 0.8x4.0x154 1 x 1.0x5.5x154
247 1 x 0.5x3.0x70



Manufacturer : WERA
Factory number : 05003484001
Package weight : 0.652 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • VDE interchangeable blades
    • Assembly
    • VDE
  • Packaging
    • Packaging
    • 16-piece
Datasheet/manual