reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05340260001 :: Bit-Check 7 PZ BiTorsion 1

Item-No.: WERA 05340260001
€23,30
Category of goods: 1

WERA 05340260001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Model
    • Bit-Check 7 PZ
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • BiTorsion 1
  • Packaging
    • Packaging
    • 7-piece

One bit holder Rapidaptor with quick-release chuck, six BiTorsion bits for long service life, extra-hard.

With BiTorsion bits, a specific tempering process reduces the hardness of the shaft by approximately 20% compared to the drive end.
This torsion zone absorbs higher loads.

Simple insertion and self-locking bits. Bits are easy to remove without any additional tools being needed. Even small sizes can be changed easily. Free-running operating sleeve guides the electric screwdriver when screwing. Suitable for all ¼-inch bits in accordance with DIN ISO 1173 C 6.3 and E 6.3 standards. Single-handed operation. Rapidaptor with ring magnet. The additional magnetic sleeve can also hold long and heavy screws. Screw sits securely in the holder. No screws are lost, meaning no time is lost searching for them. Also ideal for overhead work.

Contents
889/4/1 K: 1x 1/4"x50
855/1 BTH PZ: 1x PZ 1x25, 4x PZ 2x25, 1x PZ 3x25



Manufacturer : WERA
Factory number : 05340260001
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Model
    • Bit-Check 7 PZ
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • BiTorsion 1
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual