reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05073634001 :: Bit-Check 6 Stainless 1 SB

Item-No.: WERA 05073634001
€18,95
Category of goods: 1 = discountable

WERA 05073634001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Model
    • Bit-Check 6 PZ
  • Measures
    • Bit lenght
    • 50 mm
  • Specials
    • Specification
    • Stainless 1
  • Packaging
    • Packaging
    • 6-piece

Six stainless steel bits

Bit-Checks can be stood on the workbench so your tools are always close to hand.
The solution to the extraneous rust problem: screw stainless steel using stainless steel! Wera stainless steel tools are manufactured from stainless steel to prevent the formation of unsightly extraneous rust
Bits in Take-it-Easy bit assortments have a coloured band (e.g. red = Phillips) and are labelled with their size to make finding the correct bit quick and easy.

Contents
3855/4: 2x PZ 2x50
3867/4: TORX®: 1x TX 20x50, 2x TX 25x50
3840/4: Hex-Plus: 1x 5.5x50



Manufacturer : WERA
Factory number : 05073634001
Package weight : 0.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Model
    • Bit-Check 6 PZ
  • Measures
    • Bit lenght
    • 50 mm
  • Specials
    • Specification
    • Stainless 1
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual