reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057434001 :: Bit-Check 30 Metal 1

Item-No.: WERA 05057434001
€22,70
Category of goods: 1


WERA 05057434001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Metal 1
  • Packaging
    • Packaging
    • 30-piece

One Rapidaptor bit holder with quick-release chuck, 29 BiTorsion bits for long life, diamond-coated (BDC) for secure screw fit.

Bits can be inserted easily, they then lock into place automatically. Easy bit removal without additional tools. Even small bits can be changed with ease. Freely-turning sleeve allows screws to be guided during the screwing process. Fits all ¼” bits in line with DIN ISO 1173 C 6.3 and E 6.3. One-handed operation. Rapidaptor with ring magnet: the additional magnetic sleeve securely holds even long and heavy screws with no difficulty. The screw is positioned securely in the holder. No time wasted losing and searching for screws. Ideal for overhead work.

Contents
899/4/1: 1x 1/4"x50
851/1 Z PH: 3x PH 1x25, 3x PH 2x25, 2x PH 3x25
855/1 Z PZ: 3x PZ 1x25, 3x PZ 2x25, 3x PZ 3x25
867/1 TORX®: 1x TX 10x25, 1x TX 15x25, 1x TX 20x25, 1x TX 25x25, 1x TX 30x25, 1x TX 40x25
800/1 Z: 1x 0.6x4.5x25, 1x 1.0x5.5x25, 1x 1.2x6.5x25
840/1 Z Hex-Plus: 1x 4.0x25, 1x 5.0x25, 1x 6.0x25



Manufacturer : WERA
Factory number : 05057434001
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Metal 1
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual