reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057433001 :: Bit-Check 30 Wood 1

Item-No.: WERA 05057433001
€40,50
Category of goods: 1


WERA 05057433001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Wood 1
  • Packaging
    • Packaging
    • 30-piece

One Rapidaptor universal holder with ring magnet and quick-release chuck, 29 bits, torsion-style design (T) to reduce premature wear, tough (Z), for universal use, extra-hard (H).

Bit-Checks can be stood on the workbench so your tools are always close to hand.
Wera Bit-Checks are extremely compact making them the ideal companions for mobile work.

Wera Rapidaptor. All ¼" bits can be inserted in the holder. The bits are automatically locked into the holder without needing to move the sleeve. The bits can easily be removed by pushing the sleeve forward, even the smallest sizes! The free-turning sleeve enables the electric screwdriver or battery screwdriver to be steadied safely during the screwdriving process. All functions can be carried out with just one hand. It just is not possible to change bits more quickly than this! The floating, free-turning magnetic sleeve on the Rapidaptor ring magnet holds even large and heavy screws extremely securely. There is no need to hold the screw when applying the tool – something which can be dangerous and painful!

TH-Bits are extra-hard bits with a torsion zone. Torsion bits absorb damaging peak torque loads in the torsion zone. This prevents premature wear and prolongs the service life of the bits.
TZ-Bits are Z-Bits with a torsion zone. Torsion bits absorb damaging peak torque loads in the torsion zone. This prevents premature wear and prolongs the service life of the bits.

Contents
887/4 RR: 1x 1/4"x57
851/1 TZ PH: 2x PH 2x25, 1x PH 3x25
855/1 TH PZ: 3x PZ 1x25, 6x PZ 2x25, 2x PZ 3x25
867/1 TZ TORX®: 2x TX 10x25, 2x TX 15x25, 4x TX 20x25, 4x TX 25x25, 2x TX 30x25, 1x TX 40x25



Manufacturer : WERA
Factory number : 05057433001
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Wood 1
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual