reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057430001 :: Bit-Check 30 BiTorsion 1

Item-No.: WERA 05057430001
€54,00
Category of goods: 1

WERA 05057430001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Model
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • BiTorsion 1
  • Packaging
    • Packaging
    • 30-piece

One Rapidaptor bit holder with quick-release chuck, 29 BiTorsion bits for long life, tough, for universal use.

BiTorsion bits undergo a specific heat treatment which reduces the hardness of the shaft in comparison to the drive tip by about 20%. This torsion zone absorbs heavy loads.

Bits can be inserted easily, they then lock into place automatically. Easy bit removal without additional tools. Even small bits can be changed with ease. Freely-turning sleeve allows screws to be guided during the screwing process. Fits all ¼” bits in line with DIN ISO 1173 C 6.3 and E 6.3. One-handed operation. Rapidaptor with ring magnet: the additional magnetic sleeve securely holds even long and heavy screws with no difficulty. The screw is positioned securely in the holder. No time wasted losing and searching for screws. Ideal for overhead work.

Contents
889/4/1 K: 1x 1/4"x50
851/1 BTZ PH: 2x PH 1x25, 5x PH 2x25, 2x PH 3x25
855/1 BTZ PZ: 2x PZ 1x25, 6x PZ 2x25, 2x PZ 3x25
867/1 TORX® BTZ: 1x TX 10x25, 2x TX 15x25, 2x TX 20x25, 2x TX 25x25, 2x TX 30x25, 1x TX 40x25



Manufacturer : WERA
Factory number : 05057430001
Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Model
    • Bit-Check 30
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • BiTorsion 1
  • Packaging
    • Packaging
    • 30-piece
Datasheet/manual