reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057424001 :: Bit-Check 12 Metal 1

Item-No.: WERA 05057424001
€16,95
Category of goods: 1 = discountable

WERA 05057424001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Universal holder
    • Model
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Metal 1
  • Packaging
    • Packaging
    • 12-piece

One universal holder with stainless steel case, retaining ring and strong permanent magnet, 11 bits, tough (Z), for universal use.

Bits can be inserted easily, they then lock into place automatically. Easy bit removal without additional tools. Even small bits can be changed with ease. Freely-turning sleeve allows screws to be guided during the screwing process. Fits all ¼” bits in line with DIN ISO 1173 C 6.3 and E 6.3. One-handed operation. Rapidaptor with ring magnet: the additional magnetic sleeve securely holds even long and heavy screws with no difficulty. The screw is positioned securely in the holder. No time wasted losing and searching for screws. Ideal for overhead work.

Contents
899/4/1: 1x 1/4"x 50
851/1 Z PH: 1x PH 1x25, 1 x PH 2x25
855/1 Z PZ: 1x PZ 1x25, 1x PZ 2x25
867/1 TORX®: 1x TX 15x25, 1x TX 20x25, 1x TX 25x25, 1x TX 30x25
840/1 Z Hex-Plus: 1x 3.0x25, 1x 4.0x25, 1x 5.0x25



Manufacturer : WERA
Factory number : 05057424001
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Universal holder
    • Model
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Metal 1
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual