reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057421001 :: Bit-Check 12 Diamond 1

Item-No.: WERA 05057421001
€32,80
Category of goods: 1


WERA 05057421001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Diamond 1
  • Packaging
    • Packaging
    • 12-piece

One bit holder Rapidaptor with quick-release chuck, 11 BiTorsion bits for long service life, diamond-coated (BDC) for secure grip in the screw.

One of the greatest problems for machine screwing is that the tool easily slips out of the screw head. As a result, the screwdriver head and tool are often damaged. Damaged surfaces result in both high subsequent costs and screw connections etc. that cannot be loosened. Diamond-coated bits help to resolve the problem of slipping and make screwing safer and more economical.

With BiTorsion bits, a specific tempering process reduces the hardness of the shaft by approximately 20% compared to the drive end. This torsion zone absorbs higher loads.

Simple insertion and self-locking bits. Bits are easy to remove without any additional tools being needed. Even small sizes can be changed easily. Free-running operating sleeve guides the electric screwdriver when screwing. Suitable for all ¼-inch bits in accordance with DIN ISO 1173 C 6.3 and E 6.3 standards. Single-handed operation. Rapidaptor with ring magnet. The additional magnetic sleeve can also hold long and heavy screws. Screw sits securely in the holder. No screws are lost, meaning no time is lost searching for them. Also ideal for overhead work.

Contents
889/4/1 K: 1x 1/4"x50
851/1 BDC PH: 1x PH 1x25, 2x PH 2x25
855/1 BDC PZ: 1x PZ 1x25, 2x PZ 2x25
867/1 TORX® BDC: 1x TX 10x25, 1x TX 15x25, 1x TX 20x25, 1x TX 25x25, 1x TX 30x25



Manufacturer : WERA
Factory number : 05057421001
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Quick-change tool holder
    • Modelname
    • Bit-Check 12
  • Measures
    • Bit lenght
    • 25 mm
  • Specials
    • Specification
    • Diamond 1
  • Packaging
    • Packaging
    • 12-piece
Datasheet/manual