reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SECUBIT SET 32T :: Set of specialist security bits, 32 pieces, 75 mm long

Item-No.: SECUBIT SET 32T
€9,20
Category of goods: 1


SECUBIT SET 32T

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Assembly
    • Chrome vanadium
  • Measures
    • Bit lenght
    • 75 mm
  • Packaging
    • Packaging
    • 32-piece
Security bit set, 32 pieces, CV

Bit length 75 mm

Contents: specialist chrome vanadium bits:

• 9x Innenstern-Bits mit Zapfenführung
CR-VT-8, CR-VT-10, CR-VT-15, CR-VT-20, CR-VT-25, CR-VT-27, CR-VT-30, CR-VT-35, CR-VT-40
• 12x Innen-Sechskant-Bits mit Loch von 2-6mm
CR-V2, CR-V2,5, CR-V3, CR-V4, CR-V5/32, CR-V9/64, CR-V1/8, CR-V7/64, CR-V3/32, CR-V5/64, CR-V6, CR-V5
• 4x Bits für Sicherheitsschlitzschrauben von 4-10mm
CR-V4, CR-V6, CR-V8,CR-V10
• 3x Vierstern-Bits TX
CR-V-6, CR-V8, CR-V10
• 4x Dreistern-Bits (Torq)
CR-V1, CR-V2, CR-V3, CR-V4



Package weight : 0.48 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Assembly
    • Chrome vanadium
  • Measures
    • Bit lenght
    • 75 mm
  • Packaging
    • Packaging
    • 32-piece
Datasheet/manual