reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DONAU MBS63 :: 4-mm mini bit set, hexagon, 8 pieces

Item-No.: DONAU MBS63
€3,85
Category of goods: 1 = discountable

DONAU MBS63

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • Hexagonal
    • Assembly
    • 4 mm mini bit
  • Measures
    • Bit lenght
    • 28 mm
  • Packaging
    • Packaging
    • 8-piece

MBS 63, MINI bits

Bit length: 28 mm

Hexagon bits, 8 pieces
0.7/0.9/1.3/1.5/2.0/2.5/3.0/4.0 mm



Manufacturer : DONAU
Factory number : MBS63
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • Hexagonal
    • Assembly
    • 4 mm mini bit
  • Measures
    • Bit lenght
    • 28 mm
  • Packaging
    • Packaging
    • 8-piece
Datasheet/manual