reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRE CBK64EU :: 1/4'' bit set with quick-change holder, 64-piece

Item-No.: CRE CBK64EU
€15,20
Category of goods: 1 = discountable

CRE CBK64EU

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • 64-piece
  • Packaging
    • Packaging
    • 64-piece

  • The ideal bit set no matter who you are, both for the amateur craftsman and for professional use in the industry and craft sectors

  • All parts are securely fixed in a practical and robust plastic case


Contents:
1 quick-change holder, 1/4", CrV, colour-anodised
1 socket wrench adapter, 1/4" x 25 mm
62 bits, 1/4" x 25 mm
8 Torx®: T8, T10, T15, T20, T25, T27, T30, T40
8 Torx® (safety) for Torx screws with pin: TT8, TT10, TT15, TT20, TT25, TT27, TT30, TT40
4 Phillips®: PH1, PH2, PH3, PH4
4 Pozidriv: PZ1, PZ2, PZ3, PZ4
8 slotted: 3, 4, 4.5, 5, 5.5, 6, 6.5, 8 mm
7 hexagon socket: 2.5, 3, 4, 5, 6, 7, 8 mm
12 hexagon socket (safety) for hexagon socket head screws with pin:
2, 2.5, 3, 4, 5, 6 mm / 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
4 tri-wing: TW1 TW2 TW3 TW4
4 open-ended wrenches/spanners:



Manufacturer : CRESCENT
Factory number : CBK64EU
Package weight : 0.563 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • 64-piece
  • Packaging
    • Packaging
    • 64-piece
Datasheet/manual