reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7015-ZTR15 :: Wiha bit Torx T15, L: 25 mm

Item-No.: WIHA 7015-ZTR15
€1,99
Category of goods: 1


WIHA 7015-ZTR15

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • TORX Tamper-Resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade size
    • T15
    • Ø
    • 3.45 (blade shaft diameter) mm

Torx bits, tamper-
proof, with hole
in the drive tip.
Style: C 6.3 / 25 mm
Blade size: T15



Manufacturer : WIHA
Factory number : 01728
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • TORX Tamper-Resistant
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade size
    • T15
    • Ø
    • 3.45 (blade shaft diameter) mm
Datasheet/manual