reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 7013-TR4,0 :: Wiha bit TR hexagonal 4.0 mm, L: 25 mm

Item-No.: WIHA 7013-TR4,0
€3,45
Category of goods: 1


WIHA 7013-TR4,0

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagon TR
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade width
    • 4.0 mm

Hex TR bits with the hole in the drive tip style C 6.3/ 25 mm /4.0 mm



Manufacturer : WIHA
Factory number : 25563
Package weight : 0.005 kg
Technical information
  • General
    • Type
    • Bit
    • Design
    • Hexagon TR
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade width
    • 4.0 mm
Datasheet/manual