reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05057621001 :: Wera Bit Impaktor PZ 2 x 25 mm

SAVE52%
Item-No.: WERA 05057621001

1,45 €
10
1,378 €
50
1,305 €
€2,99
€1,45
Category of goods: 0
Bargain Item!
Limited amount available.

WERA 05057621001

  • Product Description
  • Technical information
  • General
    • Type
    • Bit
    • Design
    • PZ
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade size
    • 2
  • Electrical values
    • Approval
    • DIN3126
diamond coated bit


Manufacturer : WERA
Factory number : 05057621001
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit
    • Design
    • PZ
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Bit lenght
    • 25 mm
    • Blade size
    • 2
  • Electrical values
    • Approval
    • DIN3126
Datasheet/manual