reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 387 :: Wiha bit holder with quick-change holder

Item-No.: WIHA 387
€16,70
Category of goods: 1

WIHA 387

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • Toolholders
  • Measures
    • Blade length
    • 35 mm
    • Length
    • 146 mm

Quick-change holder with Wiha SoftFinish handle and ClickFix, magnetic.



Manufacturer : WIHA
Factory number : 25874
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • Toolholders
  • Measures
    • Blade length
    • 35 mm
    • Length
    • 146 mm
Datasheet/manual