reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 34306 :: Universal holder, magnetic/snap ring, 150 mm

Item-No.: WIHA 34306
€9,45
Category of goods: 1 = discountable

WIHA 34306

  • Product Description
  • Technical information
  • General
    • Type
    • Universal holder
    • Design
    • 1/4 to 1/4
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Length
    • 150 mm

If the bit has to be secured, e.g. for series fittings.

Sleeve: Stainless steel.
Output: For bits according to DIN 3126, ISO 1173 style C 6.3
Drive: DIN 3126, ISO 1173, style E 6.3.



Manufacturer : WIHA
Factory number : 34306
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal holder
    • Design
    • 1/4 to 1/4
    • Assembly
    • Format C6.3/hexagonal
  • Measures
    • Length
    • 150 mm
Datasheet/manual