reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAMMER DRIVER :: 15-in-1 Hammer-Ratched-screwdriver

SAVE20%

HAMMER DRIVER

  • Product Description
  • Technical information
  • General
    • Type
    • Bit set
    • Design
    • 15 in 1
    • Assembly
    • Multi-tool screwdriver with hammer
Screwdriver, ratchet and a hammer in a tool

• Carbon - Steel Construction
• nickel-chromium-molybdenum steel bits
• A bendable handle for high torque

6 pcs incl. 25mm bits:
Cross # 1 and # 2
4mm and 6mm
TX T15 and T20

with adapter for 14'' nuts
6 pcs incl. 14'' nuts:
4, 5, 6, 7, 8mm



Manufacturer : SPROTEK
Factory number : STD-621
Package weight : 0.408 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit set
    • Design
    • 15 in 1
    • Assembly
    • Multi-tool screwdriver with hammer
Datasheet/manual