reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRE CMT1000 :: ODDJOB™ Multi-tool

Item-No.: CRE CMT1000
€22,20
Category of goods: 1 = discountable

CRE CMT1000

  • Product Description
  • Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 11 in 1
  • Steel Hammer with Heft For Driving in Small Nails, Tacks and Dowels with a Nail Puller to Remove Old Nails

  • Soft-Faced Mallet for Tapping Without Marring or Breaking

  • Fine toothed Reversible Ratcheting Bit Driver Tightens and Loosens Screws Quickly and Easily

  • Flexible Driver Shaft Bends to Reach into Tight Corners and 6 Bit Storage in Handle Makes Tackling any Job Easy

  • Magnetically Retained and Removable Utility Knife Opens Boxes and Breaks Them Down with Ease



Manufacturer : CRESCENT
Factory number : CMT10000
Package weight : 0.637 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bit holder
    • Design
    • 11 in 1
Datasheet/manual