reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON 10X30 IS :: Portable 10x binoculars with Image Stabilizer

Item-No.: CANON 10X30 IS
€499,95
Category of goods: 0

Canon 10x30 IS II

  • Product Description
  • Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 10-fold
    • Filter Size
    • 30 mm
    • Field of View (real)
    • 6.0 °
    • Field of View (apparant)
    • 55.3 °
    • Field of View (at 1000 m)
    • 105 m
    • Lens
    • -
    • Minimum focusing distance
    • 420 cm
    • Optical Atabilizer
    • Vari-angle prisms
    • Type of battery
    • 2x AA
  • Measures
    • Width
    • 127 mm
    • Height
    • 70 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 600 g
  • Get 10x closer to distant subjects, wherever you go
  • Super steady view with a powerful optical Image Stabilizer
  • Precision Canon optics for high resolution and accurate colours
  • Well balanced, rubberised design for durability and comfort
  • Ideal for bird watching, travel and sports


Portable 10x binoculars with Image Stabilizer, ideal for travel, bird watching and sports.

Get 10x closer to distant subjects, wherever you go
Compact, lightweight and practical binoculars that get you 10x closer to distant objects with intensity and clarity. Easy to carry with you wherever you go, they are ideal for travel, bird watching and a wide variety of spectator sports.

A super steady view with the powerful optical Image Stabilizer
A powerful optical Image Stabilizer quickly and accurately counteracts many different types of shake and movement. It even corrects shake introduced while panning if you are following your subject or viewing from a moving vehicle. Significantly reduced power consumption delivers up to 9 hours of continuous use from a single set of batteries*.

Precision Canon optics for excellent high resolution viewing
Enjoy excellent quality with high resolution and low distortion thanks to Canon's precision optics. The optics feature the Super Spectra coating included in Canon’s renowned EF lens range and deliver a vivid, high contrast view with accurate colour rendition, while eliminating unwanted internal reflections that can cause ghosting and flare.

Beautiful field of view from edge to edge
Experience a beautiful field of view with a clear, flat and low distortion view right to the edges thanks to the field flattener optics and Porro II prism design. See the full field of view in comfort with long 14.5mm eye relief ideal if you wear glasses.

Designed for ease, durability and comfort
Designed with a premium grip and feel and large rubber eyecups for comfortable, well balanced viewing, the conveniently placed Image Stabilizer button and smooth focus adjustment ring offer easy fingertip control from either hand, while a low-reflectance exterior and low gloss front help avoid disturbing birds and other wildlife.



Manufacturer : CANON
Factory number : 9525B005AA
Package weight : 1.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Black
  • Implementation
    • Magnification
    • 10-fold
    • Filter Size
    • 30 mm
    • Field of View (real)
    • 6.0 °
    • Field of View (apparant)
    • 55.3 °
    • Field of View (at 1000 m)
    • 105 m
    • Lens
    • -
    • Minimum focusing distance
    • 420 cm
    • Optical Atabilizer
    • Vari-angle prisms
    • Type of battery
    • 2x AA
  • Measures
    • Width
    • 127 mm
    • Height
    • 70 mm
    • Depth
    • 170 mm
  • Weights
    • Weight
    • 600 g
Datasheet/manual