reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRESSER 7X50 BIN :: BRESSER 7x50 Binocom digital

Item-No.: BRESSER 7X50 BIN
€224,20
Category of goods: 0


BRESSER Binocom 7x50 DCS Fernglas

  • Product Description
  • Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Blue
    • Design
    • Incl. digital compass
  • Implementation
    • Magnification
    • 7-fold
    • Field of View (real)
    • 7.5 °
    • Field of View (at 1000 m)
    • 131 m
    • Minimum focusing distance
    • 800 cm
    • Type of battery
    • 1x CR-2
  • Measures
    • Width
    • 202 mm
    • Height
    • 65 mm
    • Depth
    • 207 mm
  • Weights
    • Weight
    • 1159 g

Professional, waterproof binoculars with a digital compass.

Ideal for watersports and marine use.

Porro prism system made of tempered BaK-4 glass material

• Full multi-coating (FMC fully multi-coating)
• 7x magnification
• 50-mm lens diameter
• Waterproof (1m/5 min) since it is filled with nitrogen gas
• Single eyepiece focusing
• Ergonomically shaped rubber eyecups
• Integrated illuminated digital compass
• Direction and tilt angle display accurate to the degree
• Integrated reticle for calculating size and distance
• Calculation scale on the lens support
• Tripod adapter thread
• Field of view: 122 m/1000 m
• Dimensions: 180x195x73 mm
• Light intensity: 51.02
• Weight: 990 g
• Incl. battery, floating neckstrap & bag
• Incl. multilingual instruction manual (D/GB/FR/NL)



Manufacturer : BRESSER
Factory number : 18-67000
Package weight : 1.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Blue
    • Design
    • Incl. digital compass
  • Implementation
    • Magnification
    • 7-fold
    • Field of View (real)
    • 7.5 °
    • Field of View (at 1000 m)
    • 131 m
    • Minimum focusing distance
    • 800 cm
    • Type of battery
    • 1x CR-2
  • Measures
    • Width
    • 202 mm
    • Height
    • 65 mm
    • Depth
    • 207 mm
  • Weights
    • Weight
    • 1159 g
Datasheet/manual