reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRESSER 6X21 :: BRESSER 6x21 Junior Binoculars


BRESSER 6X21

  • Product Description
  • Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Blue/green
    • Design
    • Junior
  • Implementation
    • Magnification
    • 6-fold
    • Minimum focusing distance
    • 500 cm
  • Measures
    • Width
    • 110 mm
    • Height
    • 33 mm
    • Depth
    • 97 mm
  • Weights
    • Weight
    • 176 g

These binoculars make everything appear six times bigger. They are shockproof and will not slip out of your hands thanks to the rubberised surface! They also come with a pouch that can be attached to a belt or rucksack.

• Mid-range focusing
• Rubberised lens tubes
• Roof-prism system
• Lenses and prisms made of optical glass (BK-7)
• Lens diameter: 21 mm
• Magnification: 6x
• Focusing distance from 5 m
• Colour: green/blue
• Dimensions: 110x97x33 mm/176 g

Included with delivery:
Nylon belt pouch, wrist loop, cleaning cloth



Manufacturer : BRESSER
Factory number : 8810621
Package weight : 0.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Prism binoculars
    • Colour
    • Blue/green
    • Design
    • Junior
  • Implementation
    • Magnification
    • 6-fold
    • Minimum focusing distance
    • 500 cm
  • Measures
    • Width
    • 110 mm
    • Height
    • 33 mm
    • Depth
    • 97 mm
  • Weights
    • Weight
    • 176 g
Datasheet/manual