reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 172 :: Bicycle USB charger (Mini B)

Item-No.: M 172
€22,40
Category of goods: 0


M 172

  • Product Description
  • Technical information
  • General
    • Type
    • Bike USB charge controller
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Depth
    • 13 mm

Enables the operation of navigation devices, PDAs, mp3 players, etc. , if they have a "Mini USB B" socket with conventional wiring. The power for operation and/or to charge the battery is then taken from the bicycle's dynamo.

Technical data:
Input voltage 6 V/AC commercially available bike dynamo (wheel hub dynamo) AC

Output voltage 5.2 V/DC stabilised (approximately 5.1 - 5.3 V/DC)
Max. output current 300 mA (sufficient for most devices with USB-connector)
LED display, the built-in LED lights up when the switch is in "USB mode", and the bike is moving
Switch, built-in changeover switch to change between "USB mode and "Bike lighting on". The bike dynamo cannot operate the two simultaneously
Ports 1 USB cable approx. 60 cm long, 1 cable "earth" to vehicle chassis, 1 cable to the dynamo, 1 cable for bike lighting
Dimensions approx. 40 x 40 x 13 mm (without switch and mounting brackets)



Manufacturer : KEMO
Factory number : M172
Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike USB charge controller
  • Measures
    • Width
    • 40 mm
    • Height
    • 40 mm
    • Depth
    • 13 mm
Datasheet/manual