reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 5657 :: Bicycle multi-function tool

Item-No.: BIKE 5657
€17,80
Category of goods: 0


BIKE 5657

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle multi tool
    • Design
    • 18-piece

18 functions, divisible

Contents:
• 2 tyre levers — made of durable plastic
• Chain rivet tool
• Ring spanner — 8, 9, 10, 12 mm
• Phillips screwdriver
• Slotted screwdriver
• Spoke wrench
• Allen wrench — 2, 2.5, 3, 4, 5, 6 + attachment for 8 mm
• Bottle opener
• Knife



Manufacturer : PROPHETE
Factory number : 5657
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle multi tool
    • Design
    • 18-piece
Datasheet/manual