reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 47068 :: Bicycle saddle support, sprung


BIKE 47068

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle seat post
    • Design
    • Spring-mounted
    • Colour
    • Silver
  • Measures
    • Width
    • 55 mm
    • Height
    • 55 mm
    • Length
    • 320 mm
  • Weights
    • Weight
    • 461 g

Bicycle saddle support, sprung

Sprung saddle support, approx. 30 cm long, frame-side pipe diameter 27 mm, saddle-side mounting with clamping bracket for saddle springs.

Dimensions: 320x55x55 mm
Weight: 461 g
Colour: silver
Maximum load: 100 kg



Manufacturer : FILMER
Factory number : 47068
Package weight : 0.468 kg
Technical information
  • General
    • Type
    • Bicycle seat post
    • Design
    • Spring-mounted
    • Colour
    • Silver
  • Measures
    • Width
    • 55 mm
    • Height
    • 55 mm
    • Length
    • 320 mm
  • Weights
    • Weight
    • 461 g
Datasheet/manual