reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 47047 :: Bicycle gel touring saddle

Item-No.: BIKE 47047
€14,30
Category of goods: 0


BIKE 47047

  • Product Description
  • Technical information
  • General
    • Type
    • Bicycle saddle
    • Design
    • Tension and compression springs

High-quality, very comfortable with two tensile and compression springs. It also allows the saddle clamp to be adjusted and positioned further to the front or the rear. The comfort of this saddle is captivating and it is therefore ideally suited for longer routes.
Colour: black
Dimensions: approx. 260 x 250 mm



Manufacturer : FILMER
Factory number : 47.047
Package weight : 1.156 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bicycle saddle
    • Design
    • Tension and compression springs
Datasheet/manual