reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 46870 :: Bicycle suspension mounting

Item-No.: BIKE 46870
€10,95
Category of goods: 0


BIKE 46870

  • Product Description
  • Technical information
  • General
    • Type
    • Bike suspension
    • Design
    • Incl. assembly materials
    • Colour
    • Black

Bicycle suspension mounting — for convenient storage

• With 2 pulleys
• 2 hooks for hanging
• 15-m cable with mounting
• With a hoist function
• With 10 screws
• Colour: black

Max load: approx. 20 kg



Manufacturer : FILMER
Factory number : 46870
Package weight : 1.722 kg
Technical information
  • General
    • Type
    • Bike suspension
    • Design
    • Incl. assembly materials
    • Colour
    • Black
Datasheet/manual