reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 46771 :: Bicycle water bottle, aluminium, 750 ml

Item-No.: BIKE 46771
€4,20
Category of goods: 0


BIKE 46771

  • Product Description
  • Technical information
  • General
    • Type
    • Bike water bottle
    • Design
    • 750 ml
    • Colour
    • Various
    • Accessory
    • Incl. mount
    • Material
    • Aluminium
  • Measures
    • Width
    • 73 mm
    • Height
    • 73 mm
    • Length
    • 218 mm
  • Weights
    • Weight
    • 115 g

750-ml aluminium water bottle with holder.

Water bottle made of aluminium with plastic cap, assorted colours, food safe.

Dimensions: 218x73x73 mm
Weight: 115 g
Colours: black, silver, red, blue (unfortunately particular colours cannot be selected)



Manufacturer : FILMER
Factory number : 46771
Package weight : 0.179 kg
Technical information
  • General
    • Type
    • Bike water bottle
    • Design
    • 750 ml
    • Colour
    • Various
    • Accessory
    • Incl. mount
    • Material
    • Aluminium
  • Measures
    • Width
    • 73 mm
    • Height
    • 73 mm
    • Length
    • 218 mm
  • Weights
    • Weight
    • 115 g
Datasheet/manual