reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 46333 :: Rear bicycle basket, black, fine mesh

Item-No.: BIKE 46333
€5,50
Category of goods: 0


BIKE 46333

  • Product Description
  • Technical information
  • General
    • Type
    • Bike basket, rear
    • Design
    • Sturdy carrying handle
    • Colour
    • Black
    • Assembly
    • Approx. 25 l volume
    • Material
    • Metal mesh
  • Measures
    • Width
    • 280 mm
    • Height
    • 180 mm
    • Length
    • 390 mm
  • Weights
    • Weight
    • 750 g

Rear bicycle basket, black, fine mesh with carrying handle

Finely woven mesh bicycle basket with plastic-covered metal mesh and two double curved hooks for use e.g. on the luggage carrier.
With sturdy carrying handle.
Contents: approx. 25 litres

Dimensions: 390x280x180 mm
Weight: 750 g
Colours: black



Manufacturer : FILMER
Factory number : 46333
Package weight : 0.72 kg
Technical information
  • General
    • Type
    • Bike basket, rear
    • Design
    • Sturdy carrying handle
    • Colour
    • Black
    • Assembly
    • Approx. 25 l volume
    • Material
    • Metal mesh
  • Measures
    • Width
    • 280 mm
    • Height
    • 180 mm
    • Length
    • 390 mm
  • Weights
    • Weight
    • 750 g
Datasheet/manual