reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45231 :: Bicycle tube, self-repairing, 28" (711 mm)

Item-No.: BIKE 45231
€4,99
Category of goods: 0


BIKE 45231

  • Product Description
  • Technical information
  • General
    • Type
    • Bike inner tube
    • Design
    • Self-repairing
    • Assembly
    • For 28”
  • Specials
    • Specification
    • Dunlop (bicycle) valve

Bicycle tube, self-repairing
27/28 x 1 3/8 (3.49 cm) x 1 5/8 (4.13 cm) / 28 x 1 1/2 (3.81cm) / 1.75
690/711 x 35 x 41 / 711 x 38 / 45

Dunlop

Self-repairing bicycle tube — filled with sealing gel, which re-seals the opening in the event of penetration by e.g. glass.
ETRTO no.: 37/40/47-622-635

With Dunlop (bicycle) valve.



Manufacturer : FILMER
Factory number : 45231
Package weight : 0.29 kg
Technical information
  • General
    • Type
    • Bike inner tube
    • Design
    • Self-repairing
    • Assembly
    • For 28”
  • Specials
    • Specification
    • Dunlop (bicycle) valve
Datasheet/manual