reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45230 :: Bicycle tube, self-repairing, 26" (660 mm)

Item-No.: BIKE 45230
€4,99
Category of goods: 0


BIKE 45230

  • Product Description
  • Technical information
  • General
    • Type
    • Bike inner tube
    • Design
    • Self-repairing
    • Assembly
    • For 26”
  • Specials
    • Specification
    • Dunlop (bicycle) valve

Bicycle tube, self-repairing
26 x 1.75/1.90/1.95/2.125
660 x 44/48/50/54

Dunlop

Self-repairing bicycle tube — filled with sealing gel, which re-seals the opening in the event of penetration by e.g. glass.
ETRTO no.: 47/50-559



Manufacturer : FILMER
Factory number : 45230
Package weight : 0.349 kg
Technical information
  • General
    • Type
    • Bike inner tube
    • Design
    • Self-repairing
    • Assembly
    • For 26”
  • Specials
    • Specification
    • Dunlop (bicycle) valve
Datasheet/manual