reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45102 :: Stand air pump, aluminium

Item-No.: BIKE 45102
€6,25
Category of goods: 0


BIKE 45102

  • Product Description
  • Technical information
  • General
    • Type
    • Bike air pump
    • Design
    • With tube
    • Colour
    • Silver/black
    • Material
    • Aluminium

Aluminium air pump in chrome finish

- Folding handle made of plastic for improved operation
- Two fold-out feet, allowing for use as a stand air pump
- Rubber hose incl. valve adapter
- Suitable for Dunlop and Schrader valves
- Incl. frame bracket

Length: approx. 38 cm



Manufacturer : FILMER
Factory number : 45102
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike air pump
    • Design
    • With tube
    • Colour
    • Silver/black
    • Material
    • Aluminium
Datasheet/manual