reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45017 :: Bicycle patching and repair kit, 24 piece

Item-No.: BIKE 45017
€7,10
Category of goods: 0


BIKE 45017

  • Product Description
  • Technical information
  • General
    • Type
    • Bike patch and repair kit
  • Measures
    • Width
    • 80 mm
    • Height
    • 40 mm
    • Length
    • 110 mm
  • Packaging
    • Packaging
    • 24-piece
  • Weights
    • Weight
    • 495 g

Bicycle patching and repair kit, 24 piece

Patching and repair kit consisting of:
1x rubber solution, 2x valve rubbers, 1x roughening material, 4x patches , 2x plastic tyre levers, 1x nylon bag, 1x 14-part multi-tool: 5x Allen wrenches, 2x screwdrivers (Phillips and slot), 1x adapter for socket set, 1x spanner for 8, 10 and 15 mm, 3x sockets 8, 9, 10 mm, 1x knife

Dimensions: 110x80x40 mm
Weight: 495 g
Colour: see image



Manufacturer : FILMER
Factory number : 45017
Package weight : 0.414 kg
Technical information
  • General
    • Type
    • Bike patch and repair kit
  • Measures
    • Width
    • 80 mm
    • Height
    • 40 mm
    • Length
    • 110 mm
  • Packaging
    • Packaging
    • 24-piece
  • Weights
    • Weight
    • 495 g
Datasheet/manual