reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 45001 :: Bicycle patching and repair kit, 10 piece

Item-No.: BIKE 45001
€1,35
Category of goods: 0


BIKE 45001

  • Product Description
  • Technical information
  • General
    • Type
    • Bike patch kit
    • Design
    • 10-piece

Patch and repair kit, 10 piece
Handy plastic patch kit container: 4 self-vulcanising round and 1 rectangular patch, 1 roughening material, 1 valve hose, 1 rubber solution, instruction leaflet and box.
Colour: transparent
Material: Plastic
Dimensions: approx. 135 x 40 x 22 mm
Packaging: Box



Manufacturer : FILMER
Factory number : 45.001
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike patch kit
    • Design
    • 10-piece
Datasheet/manual