reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 42154 :: Brake shoes for V-brakes, offset, 2 pcs.

Item-No.: BIKE 42154
€3,99
Category of goods: 0


BIKE 42154

  • Product Description
  • Technical information
  • General
    • Type
    • Bike brake shoe
    • Design
    • V-Brakes
    • Assembly
    • Offset
    • Material
    • Metal, rubber

Brake shoe for V-brakes

Two rim brake shoes with screw connection for offset mounting.

For standard aluminium rims and stainless steel/ceramic rims.

Colour: black
Material: Metal/rubber



Manufacturer : FILMER
Factory number : 42154
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike brake shoe
    • Design
    • V-Brakes
    • Assembly
    • Offset
    • Material
    • Metal, rubber
Datasheet/manual