reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 42153 :: Professional cantilever brake shoes, 2 pcs.

Item-No.: BIKE 42153
€2,30
Category of goods: 0


BIKE 42153

  • Product Description
  • Technical information
  • General
    • Type
    • Bike brake shoe
    • Design
    • Cantilever
    • Material
    • Metal, rubber

Professional cantilever brake shoes

Two high-quality brake shoes, vulcanised for cantilever brakes with connector and metal brake shoe bracket.

Colour: black
Material: Metal/rubber

Bolt diameter 6.9 mm, length 30 mm
Brake shoe length 48 mm
Brake shoe height 15 mm
Brake shoe thickness 12 mm



Manufacturer : FILMER
Factory number : 42153
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike brake shoe
    • Design
    • Cantilever
    • Material
    • Metal, rubber
Datasheet/manual