reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIKE 41016 :: Mini bicycle bell

Item-No.: BIKE 41016
€1,35
Category of goods: 0


BIKE 41016

  • Product Description
  • Technical information
  • General
    • Type
    • Bike bell
    • Design
    • Mini

The smallest bicycle bell with black cover, plastic bracket and bolt. The bell clapper is adjustable.
Colour: black
Material: Steel
Dimensions: approx. Ø 35 x 55 mm



Manufacturer : FILMER
Factory number : 41.016
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bike bell
    • Design
    • Mini
Datasheet/manual